LTSA-E67RVEWT


Description:
PLCC4 TOPLED RED >1400MCD
Supplier:
LITEON
Matchcode:
LTSA-E67RVEWT
Rutronik No.:
LEDATV2118
Unit Pack:
2000
MOQ:
6000
package:
PLCC-4
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 50 mA
- LxW
- 3,5x2,7 mm
- Height
- 1.9 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 1400 mcd
- Lum.inten.max.
- 4500 mcd
- Wavelength min.
- 618 nm
- Wavelength max.
- 632 nm
- Forw.volt.min.
- 1.75 V
- Forw.volt.max.
- 2.8 V
- Package
- PLCC-4
- Automotive
- NO
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.