LTSA-C191TGK5


Description:
CHIP LED GREEN CLEAR 0603
Supplier:
LITEON
Matchcode:
LTSA-C191TGK5
Rutronik No.:
LED25000
Unit Pack:
5000
MOQ:
25000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Current I(F)
- 5 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.55 mm
- Viewing angle
- 130 °
- Lum.inten.min.
- 18 mcd
- Wavelength min.
- 525 nm
- Wavelength max.
- 530 nm
- Forw.volt.typ.
- 2.4 V
- Package
- CHIPLED
- Automotive
- NO
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.