LTS-6780JD


image shown is a representation only
Description:
7-SEG.DISPL.RED 1D 14MM C.C.
Supplier:
LITEON
Matchcode:
LTS-6780JD
Rutronik No.:
LEDSVN1456
Unit Pack:
40
MOQ:
4400
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- No.of digits
- 1DIGIT
- Emitted colour
- RED
- Segment height
- 14 mm
- Circuitry(cc/ca
- C.C.
- SMD/THT
- THT
- Wavelength dom.
- 697 nm
- RoHS Status
- RoHS-conform
- Lum.int.min/seg
- 950 µcd
- Forward current
- 10 mA
- Automotive
- NO
- Packaging
- TUBE
- Surface colour
- GREY
- Colour of segm.
- WHITE
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Thailand
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.