LTS-546AJD


image shown is a representation only
Description:
7-SEG.DISP.RED 1D 13,2MM C.A.
Supplier:
LITEON
Matchcode:
LTS-546AJD
Rutronik No.:
LEDSVN1476
Unit Pack:
1
MOQ:
3840
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- No.of digits
- 1DIGIT
- Emitted colour
- RED
- Segment height
- 13,2 mm
- SMD/THT
- THT
- Wavelength dom.
- 639 nm
- RoHS Status
- RoHS-conform
- Lum.int.min/seg
- 700 µcd
- Forward current
- 1 mA
- Automotive
- NO
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Thailand
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.