LTS-4817SW-P


image shown is a representation only
Description:
7-SEG.DISPL.WHITE 10MM 1D C.C.
Supplier:
LITEON
Matchcode:
LTS-4817SW-P
Rutronik No.:
LEDSVN1541
Unit Pack:
36
MOQ:
3200
Packaging:
REEL
- No.of digits
- 1DIGIT
- Emitted colour
- WHITE
- Segment height
- 10 mm
- Circuitry(cc/ca
- C.A.
- SMD/THT
- THT
- RoHS Status
- RoHS-conform
- Lum.int.min/seg
- 440 µcd
- Forward current
- 5 mA
- Automotive
- NO
- Packaging
- REEL
- Surface colour
- GREY
- Colour of segm.
- WHITE
- Length
- 16 mm
- Width
- 9,8 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Thailand
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.