LTS-4812CKR-PM


image shown is a representation only
Description:
7-SEG.DISPL.SUPER RED 1D C.A.
Supplier:
LITEON
Matchcode:
LTS-4812CKR-PM
Rutronik No.:
LEDSVN1457
Unit Pack:
800
MOQ:
3200
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of digits
- 1DIGIT
- Emitted colour
- SUPER RED
- Segment height
- 3,75 mm
- Circuitry(cc/ca
- C.A.
- SMD/THT
- SMD
- Wavelength peak
- 639 nm
- Wavelength dom.
- 631 nm
- RoHS Status
- RoHS-conform
- Lum.int.min/seg
- 8250 µcd
- Forward current
- 10 mA
- Automotive
- NO
- Packaging
- REEL
- Surface colour
- GREY
- Colour of segm.
- GREY
- Length
- 15 mm
- Width
- 10,0 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.