LTS4801E BIN K/L


image shown is a representation only
Description:
7-SEG.DISPL.RED 10MM 1D C.A
Supplier:
LITEON
Matchcode:
LTS-4801E BIN K/L
Rutronik No.:
LEDSVN13862
Unit Pack:
1
MOQ:
3240
Packaging:
TUBE
- No.of digits
- 1DIGIT
- Emitted colour
- RED
- Segment height
- 10 mm
- Circuitry(cc/ca
- C.A.
- SMD/THT
- THT
- Wavelength dom.
- 660 nm
- RoHS Status
- RoHS-conform
- Lum.int.min/seg
- 500 µcd
- Forward current
- 10 mA
- Automotive
- NO
- Packaging
- TUBE
- Surface colour
- GREY
- Colour of segm.
- WHITE
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.