LTS-4780AJD


image shown is a representation only
Description:
7-SEG.DISPL.RED 1D 10,16MM C.A.
Supplier:
LITEON
Matchcode:
LTS-4780AJD
Rutronik No.:
LEDSVN25475
Unit Pack:
25
MOQ:
3000
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of digits
- 1DIGIT
- Emitted colour
- RED
- Segment height
- 10,16 mm
- Circuitry(cc/ca
- C.A.
- SMD/THT
- THT
- Wavelength peak
- 650 nm
- Wavelength dom.
- 639 nm
- RoHS Status
- RoHS-conform
- Lum.int.min/seg
- 200 µcd
- Forward current
- 20 mA
- Automotive
- NO
- Packaging
- TUBE
- Surface colour
- GREY
- Colour of segm.
- WHITE
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Thailand
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.