LTS-360P


image shown is a representation only
Description:
7-SEG.DISPL.RED 1D 9,14M C.A.
Supplier:
LITEON
Matchcode:
LTS-360P
Rutronik No.:
LEDSVN1473
Unit Pack:
35
MOQ:
4620
Packaging:
TUBE
- No.of digits
- 1DIGIT
- Emitted colour
- RED
- Segment height
- 9,14 mm
- SMD/THT
- THT
- RoHS Status
- RoHS-conform
- Forward current
- 25 mA
- Automotive
- NO
- Packaging
- TUBE
- Width
- 2,0 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.