LTS-3401LWC


image shown is a representation only
Description:
7-SEG.DISPL.RED 1D 20MM C.A.
Supplier:
LITEON
Matchcode:
LTS-3401LWC
Rutronik No.:
LED13798
Unit Pack:
18
MOQ:
18
Packaging:
TUBE
- No.of digits
- 1DIGIT
- Emitted colour
- RED
- Segment height
- 20.32 mm
- SMD/THT
- THT
- Wavelength peak
- 638 nm
- Wavelength dom.
- 660 nm
- RoHS Status
- RoHS-conform
- Lum.int.min/seg
- 320 µcd
- Forward current
- 1 mA
- Automotive
- NO
- Packaging
- TUBE
- Colour of segm.
- WHITE
- Length
- 27.69 mm
- Width
- 19.9 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.