LTR-X150P EVAL


Description:
EVALUATIONKIT Ambient Light Sensor Digit
Supplier:
LITEON
Matchcode:
LTR-X150P EVAL
Rutronik No.:
OPTSEN1045
Unit Pack:
2500
MOQ:
1
package:
CHIP
Packaging:
REEL
- Interface
- Kit
- Resolution
- 597 bits
- If
- 50 mA
- Lux-range max
- 1.7 lux
- V(R)
- 3.6 V
- V(CEO)
- -40 V
- I(C)
- 95 mA
- Automotive
- NO
- Package
- CHIP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.