LTR-581RGB-01
![LITEON LITEON](https://www.rutronik24.com/images/logos/liteon_medium.png)
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Description:
RGB DIGITAL POXIMITY SENSOR
Supplier:
LITEON
Matchcode:
LTR-581RGB-01
Rutronik No.:
OPTSEN1007
Unit Pack:
1
MOQ:
8000
package:
SMD
Packaging:
REEL
- Type
- RGB & PS
- Colour
- RGB
- Peak wavelength
- 550 nm
- Output type
- DIGITAL
- Filter
- 16BIT
- Wavelength min.
- 400 nm
- Wavelength max.
- 940 nm
- Supply volt.min
- 1,8 V
- Supply volt.max
- 3,6 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.