LTR-4206E
image shown is a representation only
Description:
PHOTOTRANSISTOR 3MM 940NM 20°
Supplier:
LITEON
Matchcode:
LTR-4206E
Rutronik No.:
IR4887
Unit Pack:
1000
MOQ:
15000
package:
T 1 3mm
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTOTRANS
- Max.sensitivity
- 940 nm
- Photo curr.min.
- 800 µA
- Rise/Fall time
- 10000 ns
- Photo curr.max.
- 9600 µA
- Package
- T 1 3mm
- SMD/THT
- THT
- Detection angle
- 20 °
- Dark current
- 100 nA
- Packaging
- BULK
- Forward V/Vceo
- 30 V
- Automotive
- NO
- Reverse V/Veco
- 5 V
- V(CEO)
- 30 V
- Power dissip
- 100 mW
- Op.temp.min.
- -40 °C
- Op.temp.max.
- 85 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.