LTR-390UV-01
![LITEON LITEON](https://www.rutronik24.com/images/logos/liteon_medium.png)
![LITEON LTR-390UV-01](https://www.rutronik24.com/pim/direct/liteon/medium/liteon-ltr-390uv-01.jpg)
image shown is a representation only
Description:
UV+DIGITAL AMBIENT LIGHT SENSOR
Supplier:
LITEON
Matchcode:
LTR-390UV-01
Rutronik No.:
OPTSEN1004
Unit Pack:
2500
MOQ:
5000
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C
- Resolution
- 18 bits
- Accuracy
- 25
- If
- 100 mA
- t rise
- 0,03 µs
- t fall
- 0,03 µs
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.