LTR-381RGB-01
![LITEON LITEON](https://www.rutronik24.com/images/logos/liteon_medium.png)
![LITEON LTR-381RGB-01](https://www.rutronik24.com/pim/direct/liteon/medium/liteon-ltr-381rgb-01.jpg)
image shown is a representation only
Description:
RGB DIG. AMBIENT LIGHT SENSOR
Supplier:
LITEON
Matchcode:
LTR-381RGB-01
Rutronik No.:
OPTSEN1002
Unit Pack:
1
MOQ:
5000
package:
CHIP
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- ALS & RGB
- Colour
- R/G/B
- Peak wavelength
- 597 nm
- Output type
- DIGITAL
- Supply volt.min
- 1,7 V
- Supply volt.max
- 3,6 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 95 °C
- Automotive
- NO
- Package
- CHIP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.