LTR3208E-012 BIN C,D,E,F


image shown is a representation only
Description:
PHOTOTRANS. 5MM FILTER BIN C-F
Supplier:
LITEON
Matchcode:
LTR-3208E-012
Rutronik No.:
IR3869
Unit Pack:
1000
MOQ:
10000
package:
T 1 3/4
Packaging:
REEL
- Type
- PHOTOTRANS
- Max.sensitivity
- 940 nm
- Photo curr.min.
- 1440 µA
- Rise/Fall time
- 15000 ns
- Photo curr.max.
- 3600 µA
- Package
- T 1 3/4
- SMD/THT
- THT
- Detection angle
- 20 °
- Dark current
- 100 nA
- Packaging
- REEL
- Forward V/Vceo
- 5 V
- Automotive
- NO
- Reverse V/Veco
- 30 V
- V(CEO)
- 30 V
- Power dissip
- 100 mW
- Op.temp.min.
- -40 °C
- Op.temp.max.
- 85 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.