LTR-308ALS-01
![LITEON LITEON](https://www.rutronik24.com/images/logos/liteon_medium.png)
![LITEON LTR-308ALS-01](https://www.rutronik24.com/pim/direct/liteon/medium/liteon-ltr-308als-01.jpg)
image shown is a representation only
Description:
Ambient Light Sensor Digital 4C
Supplier:
LITEON
Matchcode:
LTR-308ALS-01
Rutronik No.:
IR6663
Unit Pack:
2500
MOQ:
5000
package:
REEL
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- 590
- If
- 200 mA
- t rise
- 2400 µs
- Lambda peak
- 100 nm
- Icc
- 15000 µA
- Lux-range min
- 2,4 lux
- Lux-range max
- 3,6 lux
- Automotive
- NO
- Package
- REEL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.