LTR-301
![LITEON LITEON](https://www.rutronik24.com/images/logos/liteon_medium.png)
![LITEON LTR-301](https://www.rutronik24.com/pim/direct/liteon/medium/liteon-ltr-301.jpg)
image shown is a representation only
Description:
PHOTOTRANSISTOR SIDEVIEW 40° 94
Supplier:
LITEON
Matchcode:
LTR-301
Rutronik No.:
IR2918
Unit Pack:
1000
MOQ:
12000
package:
SIDEVIEW
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTOTRANS
- Max.sensitivity
- 940 nm
- Photo curr.min.
- 200 µA
- Rise/Fall time
- 15000 ns
- Photo curr.max.
- 2400 µA
- Package
- SIDEVIEW
- SMD/THT
- THT
- Detection angle
- 40 °
- Dark current
- 100 nA
- Packaging
- BULK
- Forward V/Vceo
- 5 V
- Automotive
- NO
- Reverse V/Veco
- 30 V
- V(CEO)
- 30 V
- Power dissip
- 100 mW
- Op.temp.min.
- -40 °C
- Op.temp.max.
- 85 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.