LTPL-U06UVC280GL


image shown is a representation only
Description:
UV-LED SMD 270-290NM 2,1mW 125°
Supplier:
LITEON
Matchcode:
LTPL-U06UVC280GL
Rutronik No.:
IR7028
Unit Pack:
1
MOQ:
500
package:
SMD
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- EMITTER
- Peak wavelength
- 280 nm
- Power
- 0,05 W
- Forward current
- 2,1 mA
- Forw.volt.min.
- 20 V
- Forw.volt.max.
- 125 V
- Radi. flux min.
- 300 mW
- Voltage input
- 6,2 V
- Forward current
- -30 A
- Oper.temp.min.
- 80 °C
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.