LTPL-P033RGB


image shown is a representation only
Description:
PLCC6 RGB LED TOP VIEW
Supplier:
LITEON
Matchcode:
LTPL-P033RGB
Rutronik No.:
LED24002
Unit Pack:
500
MOQ:
12000
package:
PLCC-6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 150 mA
- LxW
- 5x5 mm
- Height
- 1.3 mm
- Viewing angle
- 120 °
- Lum.flux typ.
- 18/27/6 lm
- Wavelength dom.
- 625/525/46 nm
- Forward voltage
- 2/3,3/3, V
- Package
- PLCC-6
- Automotive
- NO
- Reverse voltage
- 0 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.