LTPL-G35UVB308GH

New Product

image shown is a representation only
Description:
UVB LED 308NM 45mW 350mA 120°
Supplier:
LITEON
Matchcode:
LTPL-G35UVB308GH
Rutronik No.:
LEDUV1054
Unit Pack:
500
MOQ:
10000
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVB
- Peak wavelength
- 308 nm
- Power
- 0.045 W
- Forward current
- 350 mA
- Forw.volt.min.
- 5 V
- Forw.volt.max.
- 6 V
- Voltage input
- 5.5 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.