LTPL-C16FUVM365


image shown is a representation only
Description:
UV-LED SMD 365NM 16MW 20mA 135°
Supplier:
LITEON
Matchcode:
LTPL-C16FUVM365
Rutronik No.:
IR7075
Unit Pack:
1500
MOQ:
10500
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- EMITTER
- Peak wavelength
- 365 nm
- Power
- 0.019 W
- Forward current
- 20 mA
- Forw.volt.min.
- 2.8 V
- Forw.volt.max.
- 4.0 V
- Radi. flux min.
- 14 mW
- Radi. flux max.
- 26 mW
- Voltage input
- 3.8 V
- Forward current
- 20 A
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Wavelength min.
- 362.5 nm
- Wavelength max.
- 370 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.