LTPL-C035BH470


Description:
TOPLED DOME BLUE >420mW
Supplier:
LITEON
Matchcode:
LTPL-C035BH470
Rutronik No.:
LEDGL1623
Unit Pack:
500
MOQ:
10000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power class
- 2.8 W
- LxW
- 3,45x3,45 mm
- Current
- 350 mA
- Height
- 2.13 mm
- Forw.volt.min.
- 2.6 V
- Forw.volt.max.
- 3.6 V
- Emitted colour
- BLUE
- Viewing angle
- 130 °
- Radiant flux mi
- 420 mW
- Radiant flux ma
- 600 mW
- Wavelength min.
- 460 nm
- Wavelength max.
- 480 nm
- Automotive
- NO
- Package
- CHIPLED
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.