LTPL-C034UVH365


image shown is a representation only
Description:
UV-LED SMD 365NM 655MW 130° 500
Supplier:
LITEON
Matchcode:
LTPL-C034UVH365
Rutronik No.:
IR6512
Unit Pack:
500
MOQ:
500
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- EMITTER
- Peak wavelength
- 365 nm
- Forw.volt.min.
- 700 V
- Forw.volt.max.
- 130 V
- Radi. flux min.
- 3080 mW
- Voltage input
- 3.8 V
- Forward current
- -40 A
- Oper.temp.min.
- 85 °C
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.