LTPL-C034UVG395

New Product

image shown is a representation only
Description:
UVA LED 375NM 1415mW 700mA 120°
Supplier:
LITEON
Matchcode:
LTPL-C034UVG395
Rutronik No.:
LEDUV1051
Unit Pack:
500
MOQ:
10000
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVA
- Peak wavelength
- 395 nm
- Power
- 1.415 W
- Forward current
- 700 mA
- Forw.volt.min.
- 3.2 V
- Forw.volt.max.
- 4.2 V
- Radi. flux min.
- 1225 mW
- Radi. flux max.
- 1805 mW
- Voltage input
- 3.6 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Wavelength min.
- 390 nm
- Wavelength max.
- 400 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.