LTPL-C034UVE365
![LITEON LITEON](https://www.rutronik24.com/images/logos/liteon_medium.png)
![LITEON LTPL-C034UVE365](https://www.rutronik24.com/pim/direct/liteon/medium/liteon-ltpl-c034uve365.jpg)
image shown is a representation only
Description:
UV-LED 360NM 600mW 350mA
Supplier:
LITEON
Matchcode:
LTPL-C034UVE365
Rutronik No.:
LEDUV1061
Unit Pack:
500
MOQ:
10000
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVA
- Peak wavelength
- 370 nm
- Power
- 2 W
- Forward current
- 350 mA
- Forw.volt.min.
- 2,8 V
- Forw.volt.max.
- 4,4 V
- Radi. flux min.
- 470 mW
- Radi. flux max.
- 770 mW
- Voltage input
- 3,7 V
- Forward current
- 0,35 A
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Wavelength min.
- 360 nm
- Wavelength max.
- 370 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.