LTP-3784E


image shown is a representation only
Description:
14-SEG.DISPL.RED 2D.13,8MM C.C.
Supplier:
LITEON
Matchcode:
LTP-3784E
Rutronik No.:
LEDSVN14228
Unit Pack:
20
MOQ:
2400
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of digits
- 2DIGIT
- Emitted colour
- RED
- segment height
- 13.8 mm
- Circuitry(cc/ca
- C.C.
- SMD/THT
- THT
- Lum.int.min/seg
- 800 µcd
- Wavelength peak
- 630 nm
- Wavelength dom.
- 621 nm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Forward current
- 10 mA
- Surface colour
- GREY
- Colour of segm.
- WHITE
- Length
- 21.15 mm
- Width
- 25.12 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.