LTMA-2203SW


Description:
LED DISPLAY WITH IC DRIVER
Supplier:
LITEON
Matchcode:
LTMA-2203SW
Rutronik No.:
LEDSVN1532
Unit Pack:
297
MOQ:
297
Packaging:
BOX
- No.of dots
- 5x24
- Emitted colour
- WHITE
- Diameter/Dot
- 7,8 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Forward current
- 5 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.