LTL-N709P
![LITEON LITEON](https://www.rutronik24.com/images/logos/liteon_medium.png)
![LITEON LTL-N709P](https://www.rutronik24.com/pim/direct/liteon/medium/liteon-ltl-n709p.jpg)
image shown is a representation only
Description:
LED1,8MM RED DIFFUS DOT POINT
Supplier:
LITEON
Matchcode:
LTL-N709P
Rutronik No.:
LED21680
Unit Pack:
1000
MOQ:
24000
package:
1,8MM
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 10 mA
- LxW
- 1,8 mm
- Height
- 5 mm
- Viewing angle
- 38 °
- Power class
- 0,02 W
- Forw.volt.min.
- 2,1 V
- Wavelength min.
- 657 nm
- Lum.inten.min.
- 1,1 mcd
- SMT/SMD
- NO
- Package
- 1,8MM
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.