LTLMR4TBTV3DA


Description:
SURFACE MOUNT LAMP BLUE >3200 mcd
Supplier:
LITEON
Matchcode:
LTLMR4TBTV3DA
Rutronik No.:
LEDIND1822
Unit Pack:
1000
MOQ:
11000
package:
3MM
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 20 mA
- LxW
- 4,2x4,2 mm
- Height
- 6.9 mm
- Viewing angle
- 35 °
- Lum.inten.typ.
- 3200 mcd
- Wavelength dom.
- 460 nm
- Wavelength peak
- 464 nm
- Forward voltage
- 2.5 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- 3MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10 µA
- Packaging
- REEL
- Lens colour
- BLUE DIFFU
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.