LTL-4251NHBP


image shown is a representation only
Description:
DIODE 3MM CBI YELLOW 1.7MCD
Supplier:
LITEON
Matchcode:
LTL-4251NHBP
Rutronik No.:
LED24883
Unit Pack:
420
MOQ:
420
package:
3MM
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Forward current
- 20 mA
- LxW
- 6,35x4,6 mm
- Height
- 7.3 mm
- Viewing angle
- 60 °
- Lum.inten.typ.
- 2.5 mcd
- Wavelength dom.
- 588 nm
- Wavelength peak
- 585 nm
- Forward voltage
- 2.6 V
- Package
- 3MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- BULK
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.