LTL-4231N-002


image shown is a representation only
Description:
3MM GREEN DIFFUSED T&R
Supplier:
LITEON
Matchcode:
LTL-4231N-002
Rutronik No.:
LEDIND2087
Unit Pack:
1500
MOQ:
24000
package:
3MM
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 30 mA
- LxW
- 3,0x3,2 mm
- Height
- 4.45 mm
- Viewing angle
- 60 °
- Lum.inten.typ.
- 12.6 mcd
- Wavelength dom.
- 569 nm
- Wavelength peak
- 565 nm
- Forward voltage
- 2.6 V
- Min.opt.temp.
- -55 °
- Max.opt.temp.
- 100 °
- Package
- 3MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 100 µA
- Packaging
- REEL
- Lens colour
- DIFFUSED
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.