LTL30SETG3JAP1


image shown is a representation only
Description:
5MM BICOL.G/R 3000/1500MCD
Supplier:
LITEON
Matchcode:
LTL30SETG3JAP1
Rutronik No.:
LED25781
Unit Pack:
500
MOQ:
10000
package:
5MM
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- G/R
- Forward current
- 20 mA
- LxW
- 13,5x5 mm
- Height
- 8.6 mm
- Viewing angle
- 15 °
- Lum.inten.typ.
- 1500/3000 mcd
- Wavelength dom.
- 525/627 nm
- Wavelength peak
- 525/620 nm
- Forward voltage
- 3.2 V
- Package
- 5MM
- Automotive
- NO
- Packaging
- AMMOPACK
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.