LTL-2855G


image shown is a representation only
Description:
RECTANGULAR LIGHT BAR GREEN
Supplier:
LITEON
Matchcode:
LTL-2855G
Rutronik No.:
LEDSVN1357
Unit Pack:
1
MOQ:
1
Packaging:
TUBE
- No of segments
- 10
- Case size
- 20,16X10 LxW
- Segment height
- 5 mm
- Emitted colour
- GREEN
- Lum.int.min/seg
- 540 µcd
- Wavelength peak
- 565 nm
- Wavelength dom.
- 569 nm
- Forward current
- 10 mA
- Surface colour
- GREY
- Colour of segm.
- WHITE
- Length
- 20,16 mm
- Width
- 10,15 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.