LTL-2755Y


image shown is a representation only
Description:
RECTANGULAR LIGHT BAR YELLOW
Supplier:
LITEON
Matchcode:
LTL-2755Y
Rutronik No.:
LEDSVN1504
Unit Pack:
1
MOQ:
2250
package:
THT
Packaging:
TUBE
- Case size
- 10x10 LxW
- Segment height
- 6.15 mm
- Emitted colour
- YELLOW
- Lum.int.min/seg
- 3500 µcd
- Wavelength peak
- 585 nm
- Wavelength dom.
- 588 nm
- Forward current
- 20 mA
- Length
- 8.89 mm
- Width
- 8.89 mm
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.