LTL14CGEK


Description:
3MM RED/YELLOW GREEN
Supplier:
LITEON
Matchcode:
LTL14CGEK
Rutronik No.:
LEDIND1083
Unit Pack:
1000
MOQ:
10000
package:
3MM
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/Y
- Forward current
- 20 mA
- LxW
- 3,2x3 mm
- Height
- 30,85 mm
- Viewing angle
- 80 °
- Lum.inten.typ.
- 3,7/2,5 mcd
- Wavelength dom.
- 569/588 nm
- Forward voltage
- 2,1 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- 3MM
- Automotive
- NO
- Packaging
- BULK
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.