LTH-301-07
Description:
REFLECTIVE SENSOR
Supplier:
LITEON
Matchcode:
LTH-301-07
Rutronik No.:
ICIN2702
Unit Pack:
250
MOQ:
2500
Packaging:
BAG
- Accuracy
- 20
- If
- 20 mA
- t rise
- 3 µs
- t fall
- 4 µs
- V(R)
- 5 V
- V(CEO)
- 30 V
- Vcc(min)
- 5 V
- Vcc(max)
- 30 V
- Top(min)
- -25 °C
- Top(max)
- 85 °C
- Mounting
- THT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.