LTH-301-05


image shown is a representation only
Description:
Photointerrupter
Supplier:
LITEON
Matchcode:
LTH-301-05
Rutronik No.:
ICINOS1156
Unit Pack:
250
MOQ:
250
package:
INDIVIDUAL
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- Analog
- t rise
- 3 µs
- t fall
- 4 µs
- Gap width
- 2.45 mm
- V(CEO)
- 30 V
- I(C)
- 60 mA
- Vcc(min)
- 1.2 V
- Vcc(max)
- 1.6 V
- Top(min)
- -25 °C
- Top(max)
- 85 °C
- Mounting
- THT
- Footprint
- 162.4 mm²
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.