LTH-209-01


image shown is a representation only
Description:
REFLECTIVE SENSOR
Supplier:
LITEON
Matchcode:
LTH-209-01
Rutronik No.:
IR4155
Unit Pack:
200
MOQ:
8000
package:
THT
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Accuracy
- 5
- t rise
- 30 µs
- t fall
- 20 µs
- Vcc(min)
- 5 V
- Vcc(max)
- 30 V
- Top(min)
- -35 °C
- Top(max)
- 65 °C
- Mounting
- THT
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.