LTE-7477LM2-TA
![LITEON LITEON](https://www.rutronik24.com/images/logos/liteon_medium.png)
![LITEON LTE-7477LM2-TA](https://www.rutronik24.com/pim/direct/liteon/medium/liteon-lte-7477lm2-ta.jpg)
image shown is a representation only
Description:
IR EMITTER 880NM,16° 40MW/SR SI
Supplier:
LITEON
Matchcode:
LTE-7477LM2-TA
Rutronik No.:
IR6721
Unit Pack:
1000
MOQ:
10000
package:
SMR SIDEVI
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 880 nm
- Radiant Intens.
- 40 mW/sr
- Forward current
- 50 mA
- Emission Angle
- 16 Degree
- Rise/Fall time
- 0,04 ns
- Power dissip
- 100 mW
- Automotive
- NO
- Package
- SMR SIDEVI
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1,75 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.