LTE-2871 BIN D

Topseller

image shown is a representation only
Description:
IR-EMITTER (ALTERNATE FOR LD274
Supplier:
LITEON
Matchcode:
LTE-2871 BIN D
Rutronik No.:
IR5487
Unit Pack:
1000
MOQ:
1000
package:
T 1 3/4
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 940 nm
- Radiant Intens.
- 3.31 mW/sr
- Forward current
- 20 mA
- Emission Angle
- 16 Degree
- Power dissip
- 90 mW
- Automotive
- NO
- Package
- T 1 3/4
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1.2 V
- T(A) max
- 85 °C
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.