LTD4608E BIN K/L


image shown is a representation only
Description:
7-SEG.DISPL.RED 2D 10MM C.A.
Supplier:
LITEON
Matchcode:
LTD4608E BIN K/L
Rutronik No.:
LED13651
Unit Pack:
24
MOQ:
24
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of digits
- 2DIGIT
- Emitted colour
- RED
- Segment height
- 10 mm
- Circuitry(cc/ca
- C.A.
- SMD/THT
- THT
- Wavelength peak
- 630 nm
- Wavelength dom.
- 621 nm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- TUBE
- Surface colour
- GREY
- Colour of segm.
- WHITE
- Length
- 12.8 mm
- Width
- 19.86 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.