LTD-2601P


image shown is a representation only
Description:
7-SEG.DISPL.2D 7MM RED C.A.
Supplier:
LITEON
Matchcode:
LTD-2601P
Rutronik No.:
LEDSVN1521
Unit Pack:
1
MOQ:
2970
package:
THT
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of digits
- 2DIGIT
- Emitted colour
- RED
- segment height
- 7 mm
- Circuitry(cc/ca
- C.A.
- SMD/THT
- THT
- Lum.int.min/seg
- 750 µcd
- Wavelength peak
- 697 nm
- Wavelength dom.
- 657 nm
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Forward current
- 20 mA
- Surface colour
- GRAY
- Colour of segm.
- WHITE
- Length
- 15,02 mm
- Width
- 10 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.