LTC-571G


image shown is a representation only
Description:
7-SEG.DISPL.GREEN 3 DIGITS
Supplier:
LITEON
Matchcode:
LTC-571G
Rutronik No.:
LEDSVN1493
Unit Pack:
1
MOQ:
1
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of digits
- 3DIGIT
- Emitted colour
- GREEN
- Segment height
- 14.22 mm
- Circuitry(cc/ca
- C.A.
- SMD/THT
- THT
- Wavelength peak
- 565 nm
- Wavelength dom.
- 569 nm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Lum.int.min/seg
- 870 µcd
- Forward current
- 20 mA
- Surface colour
- GRAY
- Colour of segm.
- WHITE
- Length
- 37.7 mm
- Width
- 19.05 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.