LTC-4624E


image shown is a representation only
Description:
7-SEG.DISPL.RED 3D 10MM C.A
Supplier:
LITEON
Matchcode:
LTC-4624E
Rutronik No.:
LED13635
Unit Pack:
17
MOQ:
2992
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of digits
- 3DIGIT
- Emitted colour
- RED
- Segment height
- 10 mm
- Circuitry(cc/ca
- C.A.
- SMD/THT
- THT
- Wavelength peak
- 630 nm
- Wavelength dom.
- 621 nm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- TUBE
- Surface colour
- GREY
- Colour of segm.
- WHITE
- Length
- 12,8 mm
- Width
- 30,02 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.