LTA-1000KM-01


image shown is a representation only
Description:
LED DISPLAY TEN BAR
Supplier:
LITEON
Matchcode:
LTA-1000KM-01
Rutronik No.:
LEDSVN1526
Unit Pack:
20
MOQ:
3600
package:
THT
Packaging:
TUBE
- No of segments
- 10
- Case size
- 25,27x10,1 LxW
- Segment height
- 5.08 mm
- Emitted colour
- R/G/B
- Wavelength peak
- 571 nm
- Wavelength dom.
- 572 nm
- Forward current
- 20 mA
- Surface colour
- BLACK
- Colour of segm.
- WHITE
- Length
- 25.27 mm
- Width
- 10.16 mm
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Thailand
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.