HSDL-3201#008
image shown is a representation only
Description:
IRDA TRANSCEIVER SIR LOW POWER
Supplier:
LITEON
Matchcode:
HSDL-3201#008
Rutronik No.:
IR6744
Unit Pack:
2500
MOQ:
5000
package:
SPECIAL
Packaging:
REEL
- Case type
- TOP VIEW
- Transfer rate
- 115,2 KBit/s
- Vertical angel
- 30 Degree
- Horizontal ange
- 30 Degree
- U(cc) max
- 3,6 V
- U(cc) min
- 2,7 V
- T(A) min
- -25 °C
- T(A) max
- 85 °C
- Packaging
- REEL
- Automotive
- NO
- Package
- SPECIAL
- Rise/Fall time
- 11ns
- Wavelength
- 875 nm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.