4N25S-TA1


image shown is a representation only
Description:
OPTOCOUPLER PTR 20%
Supplier:
LITEON
Matchcode:
4N25S-TA1
Rutronik No.:
IRCOUP3032
Unit Pack:
1000
MOQ:
4000
Packaging:
REEL
- Iso.voltage
- 2500 Vrms
- V(CEO)
- 70 V
- Packaging
- REEL
- CTR at If
- 10 mA
- CTR at Vce
- 10 V
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 100 °C
- V(ECO)
- 7 V
- VDE
- Y Y/N
- CTR min.
- 20 %
- P(tot)max
- 250 mW
- Forward volt.ty
- 1.2 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.