UVC SNITIZER BAR
![LEXTAR LEXTAR](https://www.rutronik24.com/images/logos/lextar_medium.png)
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Description:
PORTABLE DISINFECTION LAMP
Supplier:
Lextar Electronics
Matchcode:
UVC SANITIZER BAR
Rutronik No.:
LEDUV1159
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
BOX
- Type
- UVC
- Peak wavelength
- 285 nm
- O.UV-LEDS onPCB
- 5
- Driver
- 1
- Type fwd curren
- 400 mA
- Wavelength min
- 265 nm
- Wavelength max
- 285 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.