PV88M74V3

Topseller

image shown is a representation only
Description:
VCSEL LASER 940NM 3W 72x58°
Supplier:
Lextar Electronics
Matchcode:
PV88M74V3
Rutronik No.:
LASER1003
Unit Pack:
500
MOQ:
500
package:
SMT
Packaging:
REEL
- Type
- VCSEL
- Peak wavelength
- 940 nm
- FOV(Field of V)
- 72x58°
- Power
- 3 W
- Voltage input
- 1.95 V
- Forward current
- 3 A
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Spectral width
- 20 nm
- Automotive
- NO
- Package
- SMT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.